
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DAC8229FSZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4017940 |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$863.950 |
| 10+ | NT$695.520 |
| 37+ | NT$638.450 |
| 111+ | NT$604.330 |
| 259+ | NT$584.340 |
| 518+ | NT$571.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DAC8229FSZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4017940 |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | Parallel |
| Supply Voltage Min | 15.75V |
| Interfaces | Parallel |
| Supply Voltage Range | -5.5V to -4.5V, 11.4V to 15.75V |
| Supply Voltage Max | 11.4V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | WSOIC |
| Output Type | Voltage |
| IC Case / Package | WSOIC |
| Input Channel Type | Parallel |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DAC8229 is a dual 8bit voltage output multiplying CMOS D/A converter. Its reference accepts ±2.5V signal inverts and deliver it to the output with an internal amplifier. It can also accepts -10V at VREF with a corresponding 10V output (the maximum positive input signal that it can accept is ±2.5V). It is designed to operate with dual supplies, however it can be operated with a single supply by connecting VSS, AGND A and AGND B to ground. An internal regulator provides TTL compatibility and fast microprocessor interface timing over the full VDD range. Also each DAC input latch is addressable for easy microprocessor interfacing. It is used in applications such as automatic test equipment, process industrial controls, energy controls, programmable instrumentation, disk drive systems, multi channel microprocessor controlled systems.
- Two 8bit DAC in a single chip
- Adjustment free internal CMOS amplifiers
- Single or dual supply operation
- TTL compatible over full VDD range
- Setting time is 5µs
- Improved resistance to ESD
- Fast interfacing timing is 50ns
- Relative accuracy is ±1/2LSB, gain error is ±2LSB
- Operating temperature is -40°C to 85°C
- Package style is 20-pin WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 15.75V |
| Supply Voltage Range | -5.5V to -4.5V, 11.4V to 15.75V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| Input Channel Type | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 11.4V |
| ADC / DAC Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
