
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,790.070 |
| 10+ | NT$1,469.640 |
| 27+ | NT$1,383.830 |
| 108+ | NT$1,297.810 |
| 270+ | NT$1,256.810 |
Product Information
Product Overview
DAC8408FSZ is a monolithic quad 8bit multiplying digital-to-analogue CMOS converter. Each DAC has its own reference input, feedback resistor, and onboard data latches that feature read/write capability. The readback function serves as a memory for those systems requiring self-diagnostics. A common 8bit TTL/CMOS compatible input port is used to load data into any of the four DAC data-latches. It operates on a single +5volt supply and dissipates less than 20mW. It is manufactured using PMI’s highly stable, thin-film resistors on an advanced oxide-isolated, silicon-gate, CMOS process. PMI’s improved latch-up resistant design eliminates the need for external protective Schottky diodes. It is used in applications such as voltage set points in automatic test equipment, systems requiring data access for self-diagnostics, industrial automation, multichannel microprocessor-controlled systems, digitally controlled op-amp offset adjustment, process control, and digital attenuators.
- Guaranteed monotonic, DACs matched to within 1%, microprocessor compatible
- Read/write capability (with memory), TTL/CMOS compatible, four-quadrant multiplication
- Single-supply operation (+5V), low power consumption, latch-up resistant
- Gain error is ±2ppm/°C typical at (VDD = +5V; VREF = ±10V)
- Propagation delay- is 150ns typical at (VDD = +5V; VREF = ±10V)
- Settling time is 190ns typical at (VDD = +5V; VREF = ±10V)
- Supply voltage range from 4.5V to 5.5V, supply current is 50µA maximum
- Leakage current is ±30nA maximum at (VDD = +5V; VREF = ±10V)
- Input capacitance is 8pF maximum at (VDD = +5V; VREF = ±10V)
- Operating temperature range from -40°C to +85°C, 28-pin SOL package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
5.5V
5V
SOL
Unipolar
28Pins
-40°C
Quad 8-Bit Current Output DACs
MSL 3 - 168 hours
Parallel
4.5V
4Channels
Current
SOL
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
