
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,697.620 |
Product Information
Product Overview
DC1029B is a demonstration circuit that evaluates the performance of the LTC®2928 multichannel power supply sequencer and supervisor. The LTC2928 sequences and monitors up to four power channels in power-up and power-down, and it monitors those outputs in the steady state. Sequencing is accomplished by controlling the power supply enable inputs or N-channel MOSFET gates with the LTC2928 outputs. Supervisory functions include undervoltage and overvoltage monitoring, and capturing the output state information in the event of a system fault. Inherent fault detection circuitry can detect stalled supplies (during sequencing), supplies with the output voltage not satisfying the undervoltage or overvoltage conditions, system controller command errors, externally commanded faults, sequencing faults.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management
-
-
-
LTC2928
Sequencer / Supervisor
-
Demo Board LTC2928
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
