Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,140.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,140.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1194A
Order Code4640446
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM8020EV#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down µModule Regulator
Kit ContentsDemonstration Board LTM8020EV#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1194A demonstration circuit features the LTM®8020, a 200mA DC/DC step-down μModule® regulator. The board is preset to deliver a 3.3V output at up to 200mA load current from an input voltage of up to 36V. The output voltage may be modified by simply changing one resistor. The LTM8020 data sheet must be read in conjunction with this demo manual prior to working on or modifying demo circuit DC1194A.
- Input voltage range from 4.5V to 36V at VOUT = 3.3V, device operating
- 85% efficiency at VIN = 5V, VOUT = 3.3V, IOUT = 100mA
- 400μW light load power loss at VIN = 12V, VOUT = 3.3V, IOUT = 100μA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LTM8020EV#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM8020EV#PBF
Application Sub Type
Step Down µModule Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
