
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,765.260 |
Product Information
Product Overview
DC1368A demonstration circuit shows adjustable linear regulators in parallel using LT3080-1. Architected as a precision current source and voltage follower, it allows this new regulator to be used in many applications requiring high current, adjustability to zero output, and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation when used with multiple supplies. A key feature of the LT3080-1 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage can be programmed to any level between zero and 36V. The DC1368A has a reduced input voltage 25V due to input capacitor voltage rating. LT3080-1 incorporates an internal ballast resistor to allow direct paralleling of devices without the need for PC board resistors or sensor resistors.
- Vin voltage range from 1.7 to 25V at Vout = 1.2V, TA = 25°C
- Vcontrol voltage range from 2.8 to 25V at Vout = 1.2V, TA = 25°C
- Output Voltage of 1.17V ±3% at Iout = 4.4A, TA = 25°C
- Output current range from 4mA to 4.4A at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3080EDD-1
No SVHC (07-Jul-2017)
LT3080EDD-1
Low Dropout Linear Regulator
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
