Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,187.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,187.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1563A-HCopy
Order Code5133491
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2312CTS8-14
No. of Bits14bit
Sampling Rate500kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2312CTS8-14
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1563A-H demonstration circuit features the LTC2312CTS8-14, 14-Bit, 500ksps serial sampling ADC in TSOT. The LTC2312-14 contains an integrated low drift reference and reference buffer providing a low cost, high performance (20ppm/°C maximum) and space saving solution. The LTC2312-14 has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. The fast 500ksps throughput with no-cycle latency makes the LTC2312-14 ideally suited for a wide variety of high-speed applications.
- 20MHz max clock frequency
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2312CTS8-14
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2312CTS8-14
Sampling Rate
500kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
