
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,946.050 |
Product Information
Product Overview
DC1621A demonstration circuit features the LTM®8062, a 32V, 2A μModule® power tracking battery charger. The demonstration circuit is designed to operate from a 9.75V to 32V input source, and to charge a 2-cell battery pack to a float voltage of 7.2V. The float voltage can easily be changed to a higher or lower voltage by adjusting the values of R2 and R3. R7 and R9 keep the converter off until the input has reached 8.5V, typically. JP2 allows for easy selection of C/10 or timer charge termination.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTM8062
Demonstration Board, User Guide
No SVHC (07-Jul-2017)
Battery Charger
Analog Devices
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
