Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1696ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4408415
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,163.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,163.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1696ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4408415
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTM8026
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down Switching Regulator
Kit ContentsDemonstration Board LTM8026
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1696A demonstration circuit is a 36V, 5A, CVCC step-down μModule regulator featuring the LTM8026. The demo circuit is designed for a 3.3V output from an input voltage range of 6V to 36V. The output can source 5A. The circuit can be operated in either constant voltage mode or constant current mode.
- 550KHz typical switching frequency
- 86% typical efficiency at VIN = 12V, IOUT = 5A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LTM8026
Automotive Qualification Standard
-
Silicon Core Number
LTM8026
Application Sub Type
Step Down Switching Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
