
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,831.330 |
Product Information
Product Overview
DC1728A demonstration circuit is an adjustable 1.5A negative linear regulator featuring the LT3015. This device supplies up to 1.5A of output current at a typical dropout voltage of 300mV. Operating quiescent current is typically 1.1mA and drops to <lt/> 1μA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 exhibits very low output noise, making it ideal for noise-sensitive applications. A key feature of the LT3015 is the capability to supply a wide output voltage range. The DC1728A can be set to -1.22V, -2.5V, -5V, -12V, -15V, as well as a user selectable value.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3080EDD-1
No SVHC (04-Feb-2026)
LT3015EDD
Negative Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
