
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,115.430 |
Product Information
Product Overview
Demonstration circuit 1900A features the LTM®4644EY µModule® regulator, a high-performance high-efficiency quad output step-down regulator. The LTM4644EY has an operating input voltage range of 4V to 14V and is able to provide up to 4A of output current from each of its phases. Each output’s voltage is programmable from 0.6V to 5.5V. The LTM4644EY is a DC/DC point of load regulator in a 9mm × 15mm × 5.01mm BGA package requiring only a few input and output capacitors. Output voltage tracking is available through the TRACK/SS pin for supply rail sequencing. External clock synchronization is also available through the CLKIN pin.
- Default operating frequency of 1MHz
- Efficiency of 89% at VIN = 12V, VOUT1 = 3.3V, IOUT = 4A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTM4644EY
-
LTM4644EY
Step Down µModule Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
