Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1926ACopy
Manufacturer Standard Lead Time52 weeks
Order Code4408372
Your Part Number
9 In Stock
5 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,046.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,046.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1926ACopy
Manufacturer Standard Lead Time52 weeks
Order Code4408372
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC4353
Kit Application TypePower Management
Application Sub TypeIdeal Diode
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemonstration Board LTC4353
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC1926A demonstration circuit features the LTC4353, a dual low voltage ideal diode controller, in a typical 12A application. The LTC4353 creates two near-ideal diodes using external N-channel MOSFETs thereby replacing high power Schottky diodes and their associated heat sinks. Ideal diodes enable low loss power ORing and supply holdup applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC4353
Application Sub Type
Ideal Diode
Core Sub-Architecture
-
Kit Contents
Demonstration Board LTC4353
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
