Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2001ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4408425
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,711.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,711.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2001ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4408425
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC3787
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Up DC / DC Converter
Kit ContentsDemo Board LTC3787
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC2001A demonstration circuit is a step-up DC/DC converter using two LTC3787EUFD dual-phase synchronous boost controllers in a parallel configuration for high current, high power 4-phase operation. The DC2001A has an input supply voltage range from 6V to 24V. The converter provides an output voltage of 24V, with a very high efficiency output of 25A to 30A.
- 6V minimum input voltage at IOUT = 0A to 25A
- 24V maximum input voltage at IOUT = 0A to 30A
- 350KHz default operating frequency at FREQ = GND
- 98.2% efficiency at VIN = 18V, VO = 24V, IO = 30A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LTC3787
Automotive Qualification Standard
-
Silicon Core Number
LTC3787
Application Sub Type
Step Up DC / DC Converter
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
