Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2038A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4032835
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,752.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,752.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2038A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4032835
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion Battery Charger
Silicon Core NumberLTC4162EUFD-LAD
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board LTC4162EUFD-LAD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTC4162-LAD 35V/3.2A multi-cell step-down battery charger with PowerPath and I2C telemetry demonstration board. Demonstration circuit 2038A shows the LTC®4162 multicell step-down battery charger with PowerPath™ and I2C telemetry operating with a configurable chemistry and cell count.
- Adjustable, multi-cell, lithium-ion, 35V/3.2A, step-down battery charger with MPPT off
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC4162EUFD-LAD
Kit Contents
Demonstration Board LTC4162EUFD-LAD
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Li-Ion Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
