
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,481.520 |
Product Information
Product Overview
DC2066A demonstration circuit is a dual-output, high efficiency, high density, µModule regulator with 4.5V to 16V input range. Each output can supply 18A maximum load current. The demo board has a LTM®4677 µModule regulator, which is a dual 18A or single 36A step-down regulator with digital power system management. DC2066A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay™ onto your PC and use LTC’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on the fly and store the configuration in EEPROM, view telemetry of voltage, current, temperature and fault status.
- 87.9% typical efficiency at VIN = 12V, VOUT1 = 1.8V, IOUT1 = 18A
- 500KHz default switching frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demo Board LTM4677
-
LTM4677
Buck Regulator
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
