| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2234ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4409827 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$7,283.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2234ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4409827 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT8711EFE#PBF |
| Kit Application Type | Power Management |
| Application Sub Type | Synchronous SEPIC Converter |
| Kit Contents | Demo Board LT8711EFE#PBF |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC2234A demonstration circuit is a synchronous sepic converter featuring the LT®8711 multitopology switching controller. The LT8711 is a current mode PWM DC/DC controller with a dual input LDO to optimize gate driver efficiency. Ultralow 15μA quiescent current in low noise Burst Mode® operation achieves high efficiency at very light loads and helps extend the run-time in battery powered applications when in standby mode. The LT8711 switching frequency can be programmed either via oscillator resistor or external clock over a 100KHz to 750KHz range. The demo board regulates a 12V, 4A output from a 4.5V to 40V input source, and operates at 200KHz switching frequency. The rated maximum load current is 4A, while derating is necessary for certain input voltage and thermal conditions.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Demo Board LT8711EFE#PBF |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LT8711EFE#PBF |
|---|---|
| Application Sub Type | Synchronous SEPIC Converter |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
