
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$6,743.820 |
Product Information
Product Overview
Demonstration circuit DC2275A features the LT®8331 in boost configuration. The demo circuit demonstrates small size and low component count. The boost is designed to convert a 10V to 48V source to 120V at 25mA to 80mA. DC2275A includes an optional circuit on the back of the board for a charge pump that can be used to double the output voltage. The LT8331 can operate with inputs as high as 100V but in this demo circuit, the input is limited by the voltage rating of the input capacitor. The LT8331 includes many other features such as synchronization to external clock, user configurable undervoltage lockout, soft-start, frequency foldback and it is easily configured as boost, SEPIC or inverting converter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8331EMSE
-
LT8331EMSE
Boost / Inverting / SEPIC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
