
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$9,632.670 |
Product Information
Product Overview
Demonstration circuit 2317A is a 100V monolithic DC/DC step-down regulator featuring the LTC®7103. The demo board is designed for a 5V/2.3A output from a 5V to 100V input at 400KHz switching frequency. The wide input range makes it suitable for automotive, industrial, medical instrument and telecom applications. This buck regulator has a peak efficiency of 93.5% at 12VIN, 88.3% at 48VIN and 81.5% at 100VIN. The LTC7103 is a compact, high efficiency synchronous monolithic step-down switching regulator with fast current programming. User selectable mode selection (JP1) is provided and Burst Mode® operation position is selected by default. Burst Mode operation increases light load efficiency while pulse-skipping mode allows constant-frequency operation to a lighter load. Board allows phase-locked loop (PLL) synchronization to an external clock by selecting SYNC mode on JP1 and by providing a clock signal on CLKIN turret.
- Approximate size is 25.4mm × 17.78mm × 7.62mm (component area x top component height)
- Demo board has an EMI filter installed
- Provides current monitor and output clock signal to interface with an external application circuit
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC7103EUHE#PBF
-
LTC7103EUHE#PBF
Synchronous Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
