Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2357ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4023281
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,113.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,113.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2357ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4023281
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM8067EY#PBF
Kit Application TypePower Management
Application Sub TypeIsolated DC/DC Converter
Kit ContentsDemonstration Board LTM8067EY#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2357A is a LTM8067 isolated μModule DC/DC converter demonstration board. The Demo circuit 2357A is a 2KV AC isolated flyback μModule® DC/DC converter featuring the LTM8067. The demo circuit is designed for a 5V flyback output from a 4.5V to 40V input. The typical current capability of the 5V flyback output varies with input voltage from about 200mA at 4.5VIN to about 500mA at 40VIN.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTM8067EY#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM8067EY#PBF
Application Sub Type
Isolated DC/DC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
