
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,789.700 |
Product Information
Product Overview
DC2407A is a LT8650S dual channel 42V, 4A synchronous step-down silent switcher with 6.2µA quiescent current demonstartion boards. Demonstration circuit 2407A is a dual channel 42V, 4A synchronous step-down Silent Switcher® with 6.2μA quiescent current featuring the LT8650S. The LT8650S is the second-generation Silent Switcher that minimizes EMI and reduces PCB layout sensitivity. The demonstration circuit has two outputs: 5V and 3.3V. Each output can source up to 4A continuous current at the same time. The demonstration circuit 2407A runs at 2MHz to minimize solution size. The efficiency is 92%. The IC temperature rise is less than 50°C when both channels run at full load, 4A each at 2MHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8650SEV#PBF
-
LT8650SEV#PBF
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
