
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,187.700 |
Product Information
Product Overview
DC2569A is a LTM4661 1.8V-5.5V input, synchronous step-up µModule regulator demonstration board. Demonstration circuit 2569A is ultrathin step-up µModule regulator featuring the LTM4661. The DC2569A operates over 1.8V to 5.5V input and it generates 12V, 1A output from 5V input. Also, the LTM4661 has precision voltage reference, which can generate output voltage with 3% tolerance over the full operating conditions. The 1MHz switching frequency operation results in small and efficient circuit. The converter operates with only one phase in burst mode and achieves over 90% efficiency with 100mA load. The demonstration circuit can be easily modified to generate different output voltages.
- 20mVP-P output voltage ripple at VIN = 5V, IOUT = 1A, TA = 25°C
- 1MHz nominal switching frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4661EV#PBF
-
LTM4661EV#PBF
Synchronous Boost Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
