DC2660A
Demonstration Board, LT8646SEV#PBF, 65 V, 8 A Synchronous Buck 2nd Generation Silent Switcher

6 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$5,395.240 |
Product Information
Product Overview
Demonstration circuit 2660A is a 65V, 8A synchronous step-down second generation Silent Switcher® with spread spectrum frequency modulation featuring the LT®8646S. The demo board is designed for 5V output from a 5.6V to 65V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8646S is a compact, ultra-low emission, high efficiency and high speed synchronous monolithic step-down switching regulator. The integrated bypass capacitors optimize all the fast current loops and make it easier to minimize EMI/EMC emissions by reducing layout sensitivity. Selectable spread spectrum mode can further improve EMI/EMC performance. Fast minimum on-time of 40ns enables high VIN to low VOUT conversion at high frequency.
- Switching frequency of 2MHz(typ) at TA = 25°C
- Efficiency of 93.8% at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8646SEV#PBF
-
LT8646SEV#PBF
Synchronous Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
