
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$6,388.230 |
Product Information
Product Overview
Demonstration circuit DC2744 is a two stage DC/DC boost converter featuring the LTC®7840 a constant frequency current mode boost controller. The DC2744A operates over a 9V to 36V input voltage range. The first stage boost generates VOUT1 at 48V. The second stage boost takes this 48V input and provides a 240V output with 0.7A of load current. The DC2744 has small circuit footprint. It is a high performance cost effective solution for applications that require high step-up voltage ratios and high output power.
- Minimum input voltage of 9V at IOUT = 0A to 0.7A
- Maximum input voltage of 36V at IOUT = 0A to 1.2A
- 240V ±3% VOUT at VIN = 9V to 36V, IOUT = 0A to 0.7A
- 500mVP-P typical output ripple VOUT at VIN = 9V to 36V, IOUT = 0.7A
- 150KHz nominal switching frequency
- 92% typical efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC7840EFE#PBF
-
LTC7840EFE#PBF
Step Up DC / DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
