Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2810ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4409804
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,187.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,187.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2810ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4409804
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM4673IY#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down Micro Module Regulator
Kit ContentsDemo Board LTM4673IY#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC2810A demonstration circuit features the LTM®4673 the wide input and output voltage range, high efficiency and power density, quad output DC/DC step-down µModule® regulator with Digital Interface for control and monitoring. The DC2810A default input voltage range is 4.5V to 15V. However, if VIN is lower than 4.5V, minor modification to certain existing on-board components is required.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LTM4673IY#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM4673IY#PBF
Application Sub Type
Step Down Micro Module Regulator
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
