
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,397.170 |
Product Information
Product Overview
DC2844A is a LTM4680 dual 30A or single 60A µModule® regulator with digital power system management demonstration board. Demonstration circuit 2844A is a dual-output, high efficiency, high density, µModule® regulator with 4.5V to 16V input range. Each output can supply 30A maximum load current. The demo board has a LTM®4680 µModule® regulator which is a dual 30A or single 60A step-down regulator with digital power system management. DC2844A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto your PC and use ADI’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay® allows the user to reconfigure the part on-the-fly and store the configuration in EEPROM, view telemetry of voltage, current, temperature and fault status.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4680EY#PBF
-
LTM4680EY#PBF
Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
