
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,863.540 |
Product Information
Product Overview
DC2879A demonstration circuit is a high efficiency, high power density hybrid converter. It can deliver 12V/25A with an input voltage from 36V to 60V (up to 65V during transients). This demo board features the LTM®4660, which uses an architecture that merges soft-switching switched capacitor topology with a traditional step-down converter to provide superior efficiency compared to the traditional switching architectures. It offers a high efficiency/high density and cost effective solution for nonisolated intermediate bus applications in power distribution, datacom and telecom. Due to its current mode control architecture, multiple LTM4660s can be operated in a parallel, multiphase configuration with excellent current sharing and low output voltage ripple to enable much higher power applications. Other benefits include low EMI emissions due to a soft switched front end and reduced MOSFET stress.
- LTM4660 also monitors system voltage, current and temperature for faults
- Stops switching and pulls the FAULT pin low when a fault condition occurs
- An onboard timer can be set for appropriate restart/retry times
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTM4660IY#PBF
-
LTM4660IY#PBF
Step Down Micro Module Bus Converter
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
