
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,789.700 |
Product Information
Product Overview
Demonstration circuit 2929A is a 42V, 10A (12A peak) synchronous step-down Silent Switcher 2 with spread spectrum frequency modulation featuring the LT®8638S. The demo board is designed for 3.3V output from a 3.9V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8638S is a compact, ultralow emission, high efficiency and high speed synchronous monolithic step-down switching regulator. The integrated bypass capacitors optimize the fast current loops and make it easier to minimize EMI emissions by reducing layout sensitivity. Selectable spread spectrum mode further improves EMI performance making it perfect solution to the noise sensitive applications.
- Switching frequency of 2MHz(typ) at TA = 25°C
- Efficiency of 92.3% at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8638SEV#PBF
-
LT8638SEV#PBF
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
