
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC786ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4408439 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,934.320 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC786ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4408439 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC4260CGN |
| Kit Application Type | Power Management |
| Application Sub Type | Hot Swap Controller |
| Kit Contents | Demo Board LTC4260CGN |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC786A demonstration circuit showcases the LTC®4260CGN positive high voltage Hot Swap™ controller with I2C compatible monitoring in a 200W, 36 to 72V application. Included on board is an input clamp and snubber, input and output voltage dividers for UV, OV, and PWRGD, LEDs to indicate the presence of various voltages and signals, high voltage layout rules and turret terminals for critical signals to facilitate evaluation in a working system. Typical applications include servers, routers, switches, mass storage, central office computing, fan trays.
- Configured for 200W, 36 to 72V
- Provision for short pin control of turn-on
- 12C monitoring of load current, input and output voltage
- 12C control of device features and reporting of device status
- Provision for on-board input and output bypassing
- High voltage layout enforces 60mil minimum spacing
- LEDs indicate +48V input, +48V/5A output, power bad, alert status and 12C port logic states
- Input clamping included on-board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Demo Board LTC4260CGN |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC4260CGN |
|---|---|
| Application Sub Type | Hot Swap Controller |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
