Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1374C-33#T&R
Order Code4729436RL
Product RangeDS1374C Series
Your Part Number
Technical Datasheet
998 In Stock
Need more?
998 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$249.360 |
| 25+ | NT$231.820 |
| 100+ | NT$212.560 |
| 250+ | NT$203.370 |
| 500+ | NT$197.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
NT$2,493.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1374C-33#T&R
Order Code4729436RL
Product RangeDS1374C Series
Technical Datasheet
InterfacesI2C
Date FormatBinary
Time FormatBinary
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
Product RangeDS1374C Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
Binary
IC Case / Package
SOIC
Product Range
DS1374C Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Date Format
Binary
Supply Voltage Max
5.5V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001