
Product Information
Product Overview
The DS1553-100+ is a 64KB, non-volatile, timekeeping RAM in 28 pin EDIP package. This is a full-function, year 2000 compliant (Y2KC) real time clock/calendar (RTC) with an RTC alarm, watchdog timer, power-on reset, battery monitor and 8k x 8 non-volatile static RAM. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24-hour BCD format. Corrections for day of month and leap year are made automatically. It is double-buffered into an internal and external set. User has direct access to external set, clock/calendar updates to external set of registers can be disabled and enabled to allow user to access static data. Assuming the internal oscillator is turned on, the internal set of registers is continuously updated. This occurs regardless of external registers settings to guarantee that accurate RTC information is always maintained.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Integrated NV SRAM, RTC, crystal, power-fail control circuit and lithium energy source
- Clock registers are accessed identically to static RAM, registers resident in 16 top RAM locations
- Totally non-volatile with over 10 years of operation in absence of power
- Precision power-on reset
- Battery voltage level indicator flag
- Power-fail write protection allows for ±10% VCC power-supply tolerance
- Li energy source is electrically disconnected to retain freshness until power applied for first time
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bytewide
HH:MM:SS
Alarm RTC
5.5V
EDIP
Bytewide
-
70°C
Day; Date; Month; Year
HH:MM:SS
4.5V
EDIP
28Pins
-
0°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
