Print Page
DS1554W-120IND+
RTC, Alarm, Date Time Format (Day/Date/Month/Year, HH:MM:SS), Bytewide, 2.97V to 3.63V, EDIP-32
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1554W-120IND+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2515521
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,739.110 |
| 11+ | NT$1,420.200 |
| 33+ | NT$1,332.030 |
| 110+ | NT$1,262.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,739.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1554W-120IND+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2515521
Technical Datasheet
InterfacesBytewide
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Supply Voltage Min2.97V
Clock IC Case StyleEDIP
Supply Voltage Max3.63V
IC Case / PackageEDIP
No. of Pins32Pins
IC Interface TypeBytewide
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
Bytewide
Clock Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
EDIP
IC Case / Package
EDIP
IC Interface Type
Bytewide
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year
Clock IC Type
Alarm RTC
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
