Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS2401A+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3993689
Your Part Number
664 In Stock
Need more?
664 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$126.760 |
| 10+ | NT$95.810 |
| 25+ | NT$88.050 |
| 100+ | NT$79.500 |
| 250+ | NT$75.420 |
| 500+ | NT$72.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$126.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2401A+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3993689
Technical Datasheet
IC FunctionSilicon Serial Number
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Package TypeTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Silicon Serial Number
Supply Voltage Max
5.25V
No. of Pins
3Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
TO-92
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000484
