2,640 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$67.960 |
| 10+ | NT$54.370 |
| 25+ | NT$46.110 |
| 120+ | NT$37.840 |
| 360+ | NT$34.540 |
| 600+ | NT$31.230 |
Product Information
Product Overview
The DS9503P+ is an ESD protection diode with resistors in 6pin TSOC package. This ESD protection device is designed for 1wire MicroLAN interfaces. It includes two 5ohm isolation resistors on chip. Although 5ohm resistors are negligible during communication, they represent a high impedance relative to conducting diode during an ESD event. Thus, the diode absorbs energy while resistors further isolate and protect circuit at other side of package. If used with circuits that already have strong ESD protection at their I/O port. ESD protection level is raised to more that 27KV (IEC 801-2 reference model). In case of abnormal conditions, ESD hits beyond its maximum ratings and DS9503 device will eventually fail "short" thus preventing further damage.
- High avalanche voltage, low leakage and low capacitance avoids signal attenuation
- Compatible to all 5V logic families
- Space saving, low inductance TSOC surface mount package
- Operating temperature range from -40°C to 85°C
- Leakage current (IL) of 30nA
- Maximum avalanche voltage (Vav) of 11.05V
- Maximum peak current of 2A
- 5.5V holding voltage
- 11mA of holding current
Applications
Safety
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DS9503P+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate