Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADUM7811-8FMCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code5074439
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,674.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,674.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADUM7811-8FMCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code5074439
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADuM7811
No. of Bits16bit
Sampling Rate195.3kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board ADuM7811
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADuM7811
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADuM7811
Sampling Rate
195.3kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
