Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1048ALC3BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628224
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,447.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,447.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1048ALC3BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628224
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1048A
IC FunctionMMIC Downconverter
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board HMC1048A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC1048ALC3B is an evaluation board for HMC1048ALC3B double balanced downconverter. This evaluation board uses 4-layer construction with a copper thickness of 0.5oz (0.7mil) and dielectric materials between each copper layer. The HMC1048ALC3B is a general-purpose, monolithic microwave integrated circuit (MMIC), double balanced mixer that can be used as a downconverter with dc to 4GHz at the intermediate frequency (IF) port and 2.25GHz to 18GHz at the radio frequency (RF) port. The mixer requires no external components or matching circuitry.
- Passive: no dc bias required
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC1048A
Application Sub Type
Double Balanced Mixer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
MMIC Downconverter
Kit Contents
Evaluation Board HMC1048A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
