Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC520ALC4
Order Code4628228
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,601.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,601.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC520ALC4
Order Code4628228
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC520A
IC FunctionGaAs MMIC I/Q Mixer
Application Sub TypeRF Mixer
Kit ContentsEvaluation Board HMC520A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC520ALC4 is an evaluation board to evaluate HMC520ALC4 6GHz to 10GHz, GaAs, MMIC, I/Q mixer. The evaluation PCB used in the application must use RF circuit design techniques. Signal lines must have 50 ohm impedance and connect the package ground leads and exposed pad directly to the ground plane. Use a sufficient number of via holes to connect the top and bottom ground planes.
- HMC520A in 24-terminal, ceramic leadless chip carrier (LCC) package
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC520A
Application Sub Type
RF Mixer
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC I/Q Mixer
Kit Contents
Evaluation Board HMC520A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001