Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4880-FMCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code5103470
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,099.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,099.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4880-FMCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code5103470
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4880
No. of Bits20bit
Sampling Rate40MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEval Brd AD4880, Micro-SD Card w/SD Adapter, Containing Board Boot Software/Linux OS, PCB Stand-Offs
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
20bit
Kit Application Type
Data Converter
Kit Contents
Eval Brd AD4880, Micro-SD Card w/SD Adapter, Containing Board Boot Software/Linux OS, PCB Stand-Offs
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD4880
Sampling Rate
40MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
