Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,647.380 |
Product Information
Product Overview
EVAL-AD5560EBUZ is a fully featured evaluation board for the AD5560 1.2A programmable device power supply with integrated 16bit level setting DACs. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC. AD5560 Die temperature measurement is also available via the on-board ADT7461 temperature sensor.
- Full-featured evaluation Board for the AD5560
- On-board references
- Link options
- On-board ADC
- Direct hookup to USB port of PC
- PC software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board AD5560
No SVHC (04-Feb-2026)
AD5560
Power Supply with DAC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
