Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5706R-ARDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4870668
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,722.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,722.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5706R-ARDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4870668
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5706R
Kit Application TypeData Converter
Application Sub TypeCurrent Output DAC
Kit ContentsEvaluation Board AD5706R
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD5706R-ARDZ is an evaluation board for the AD5706R. It features a power solution using the switching regulator to generate 3.8V from a +5V supply via USB-C or an external +5V to +12V supply. On-board regulators generate power for IOVDD, AVDD, and PVDD0/1/2/3. It also has an on-board 2.5V reference. The evaluation board offers flexible interfaces, allowing the user to control it using common hardware platforms such as Arduino Shield connectors and the SPI PMOD connector.
- Full featured evaluation board for the AD5706R
- PC control in conjunction with the EVAL-SDP-CK1Z board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5706R
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD5706R
Application Sub Type
Current Output DAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
