
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,953.220 |
Product Information
Product Overview
EVAL-AD7606-6SDZ is a full-featured evaluation board that allows users to easily evaluate the features of the AD7606-6 analogue-to-digital converter (ADC). The evaluation board can be controlled by the EVAL-SDP-CB1Z SDP board via a 120-way SDP connector (J2). The SDP board allows the evaluation board to be controlled through the USB port of a PC using the AD7606 evaluation software. On-board components include an ADP7104ARDZ-5.0 5V, low noise low dropout regulator (LDO) and an ADR421 high precision, band gap voltage reference.
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVALSDP-CB1Z)
Contents
EVAL-AD7606-6SDZ evaluation board, Evaluation software CD for the AD7606-6, Mains power supply adapter, Screw/nut kit.
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7606-6, Mains Power Supply Adapter, Software CD, Screw/Nut Kit
No SVHC (04-Feb-2026)
AD7606-6
200kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
