Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$959.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$959.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7988-1-PMDZ
Order Code4848110
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7988-1
No. of Bits16bit
Sample Rate100kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7988-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7988-1
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD7988-1
Sample Rate
100kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001