Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,182.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,182.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP565BPZCopy
Order Code5143003
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCMP565
Kit Application TypeVoltage Comparator
Application Sub TypeVoltage Comparator
Kit ContentsEvaluation Board ADCMP565
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADCMP565BPZ is an evaluation board for the ADCMP565. The ADCMP565 is an ultrafast voltage comparator fabricated on ADI’s proprietary XFCB process. The device features 300ps propagation delay with less than 50ps overdrive dispersion. Overdrive dispersion, a particularly important characteristic of high speed comparator is a measure of the difference in propagation delay under differing overdrive conditions.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Voltage Comparator
Kit Contents
Evaluation Board ADCMP565
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADCMP565
Application Sub Type
Voltage Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
