Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP601BKSZCopy
Order Code5143006
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,809.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,809.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP601BKSZCopy
Order Code5143006
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCMP601
Kit Application TypeAmplifier
Application Sub TypeTTL/CMOS Comparator
Kit ContentsEvaluation Board ADCMP601
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADCMP601BKSZ is an evaluation board for evaluating ADCMP601 rail-to-rail, very fast, single-supply TTL/CMOS comparator.
- ADCMP601 is available in a 6-lead SC70 package
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADCMP601
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADCMP601
Application Sub Type
TTL/CMOS Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
