
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,224.410 |
Product Information
Product Overview
EVAL-ADM2495EEBZ is a board that allows simplified, efficient evaluation of the ADM2495E 5.7kVRMS, 250kbps half-duplex signal isolated RS-485 transceiver. The EVAL-ADM2495EEBZ can also be used to evaluate the higher speed 20Mbps ADM2495E-1 by replacing the low-speed part with the higher speed part. The EVAL-ADM2495EEBZ comes with options for the evaluation of the ADM2495E/ADM2495E-1 device in an individual system. Digital and RS-485 bus signals are easily accessible via the screw terminal blocks on the EVAL-ADM2495EEBZ. Each digital input can be configured via the on-board jumper options. Two on-board ADP7104 low dropout (LDO) regulators accept an input voltage of up to 20V and output a range of selectable supply voltages to the VDD1 and VDD2 pins, configurable via jumper options. The LDO regulators can be bypassed to power the ADM2495E/ADM2495E-1 VDD1 and VDD2 supply pins directly from external power supplies.
- 2-layer PCB compliant to EN 55032 Class B radiated emissions
- Footprint for 10mm × 10mm, 16-lead SOIC-W package with >8.0mm creepage and clearance
- On-board ADP7104 LDO regulators with jumper for simple evaluation in multiple supply configurations
- Flexible, low voltage VDD1 supply rail for interfacing with I/O nodes as low as 1.7V
- IEC 61000-4-2 ESD protection on the A pin and B pin, ±4kV contact discharge
- SMA connector for TxD input signal
- Optional on-board LTC6900 oscillator for providing TxD signal
- Screw terminal blocks for connecting power, digital, and RS‑485 signals
- Jumper-selectable enable and disable for digital input signals
- Resistors and footprints for termination, test points for measuring all signals
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Half Duplex RS-485 Transceiver
ADM2495EBRWZ
Evaluation Board ADM2495EBRWZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
