
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,514.450 |
Product Information
Product Overview
EVAL-ADM2763EEBZ is an evaluation board evaluating the ADM2763E 500Kbps, 5.7KV RMS, signal isolated, full duplex RS-485 transceiver with ±15KV IEC ESD. The EVAL-ADM2763EEBZ come with options for the evaluation of the ADM2763E in an individual system. Digital and RS-485 bus signals are easily accessible via the screw terminal blocks on the evaluation board. Each digital input can be configured via the on-board jumper options. Two on-board ADP7104 low dropout (LDO) regulators accept an input voltage of up to 20V and output a range of selectable supply voltages to the VDD1 pin and VDD2 pin, configurable via jumper options. The LDO regulators can be bypassed to power the ADM2763E VDD1 supply pins and VDD2 supply pins directly from an external power supply.
- 2-layer PCB compliant to EN 55032 Class B radiated emissions
- On-board ADP7104 LDO regulators with jumper options for evaluation in multiple supply configurations
- Flexible, low voltage VDD1 supply rail for interfacing with input and output nodes as low as 1.7V
- Wide bus voltage VDD2 supply rail from 3V to 5.5V
- IEC 61000-4-2 ESD protection on A, B, Y, Z pin ≥±12KV contact discharge and ≥±15KV air discharge
- SMA connector for TxD input signal
- Screw terminal blocks for connecting power, digital and RS-485 signals
- Jumper-selectable enable and disable for digital input signals
- Resistors and footprints for termination
- Test points for measuring all signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communication
Analog Devices
-
No SVHC (27-Jun-2024)
Isolated RS-485 Transceiver
ADM2763EBRWZ
Evaluation Board ADM2763EBRWZ
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
