Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2865EEBZ
Order Code4033010
Technical Datasheet
Kit Application TypeCommunication
Application Sub TypeHalf Duplex RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2865EBRNZ
Product Range-
Kit ContentsEvaluation Board ADM2565EBRNZ
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADM2865EEBZ is an evaluation board for the ADM2865E signal and power isolated, RS485 transceivers with ±15KV IEC ESD. The EVAL-ADM2865EEBZ allow the simplified, efficient evaluation of the 5.7KVRMS ADM2865E signal and power isolated, half-duplex RS-485 transceivers, respectively. The ADM2865E features an integrated, isolated, dc-to-dc converter that provides power to the isolated side of the device with no additional ICs required.
- 2-layer PCB compliant to EN 55032/CISPR 32 Class B radiated emissions
- On-board ADP7104 LDO regulator with jumper for simplified evaluation in 5V or 3.3V configuration
- Flexible, low voltage VIO supply rail for interfacing with I/O nodes as low as 1.7V
- Selectable 3.3V or 5V isolated supply voltage options available
- ESD protection on the RS-485 A and B pins
- SMA connector for high speed 25Mbps TxD input signal
- Optional on-board LTC6900 oscillator for providing TxD signal
- Screw terminal blocks for connecting power, digital and RS-485 signals
- Jumper selectable enable and disable for digital input signals
- Test points for measuring all signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Half Duplex RS-485 Transceiver
Silicon Core Number
ADM2865EBRNZ
Kit Contents
Evaluation Board ADM2565EBRNZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001