Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,534.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,534.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM3065EEBZCopy
Order Code5142947
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM3065E
Product Range-
Kit ContentsEval Board ADM3065E
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADM3065EEBZ is an evaluation board for evaluating the ADM3065E ±12kV IEC ESD protected, 50Mbps RS-485 transceiver. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5V range. The EVAL-ADM3065EEBZ evaluation board has a footprint for the ADM3065EBRZ half-duplex RS-485 transceiver in an 8-lead SOIC package.
- IEC ESD protection on the RS-485 A and B bus pins
- ±12kV contact discharge and ±12kV air gap discharge
- Jumper-selectable enable/disable for RE and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
RS485 Transceivers
Silicon Core Number
ADM3065E
Kit Contents
Eval Board ADM3065E
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
