register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,370.650 |
Product Information
Product Overview
EVAL-ADM3095EEBZ is a certified evaluation board for ADM3095E Level 4 EMC protected RS-485 transceiver with full ±42V fault protection. Screw terminal blocks provide convenient connections for the power and signal connections. EVAL-ADM3095EEBZ is easily configured through jumper connections. Jumper connections can enable or disable the RS-485 driver and receiver. Two power supplies, one supply for the VIO logic supply and one VCC supply for the RS-485 driver/receiver, can power the EVAL-ADM3095EEBZ. When powering with only one power supply, the ADM3095E VIO and VCC pins can connect with a convenient on-board jumper. It provides certified Level 4 transient immunity against ±4 kV surge (IEC 61000-4-5), ±2 kV EFT (IEC 61000-4-4), and ±8 kV contact / ±15 kV air-gap ESD (IEC 61000-4-2), alongside Level 3 conducted RF immunity (10 V/m rms per IEC 61000-4-6) to ensure uninterrupted data communication in harsh industrial environments.
- Passes RS-485 A and B bus pins HBM ESD to >±30 kV
- Convenient connections for power supplies and signals through screw terminal blocks
- 1.62V to 5.5V operating voltage range on VIO logic supply
- 3.0V to 5.5V operating voltage range on VCC
- Easily configurable through jumper connections
- Test points for measuring all signals
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
RS485 Transceivers
ADM3095E
Eval Board ADM3095E
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
