
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,283.250 |
Product Information
Product Overview
EVAL-ADPD188BIZ-S2 is an evaluation board to evaluate the ADPD188BI integrated optical module and smoke chamber. Evaluation board provides users with a simple means of evaluating the ADPD188BI optical module along with the EVAL-CHAMBER smoke chamber for smoke and aerosol detection applications. The evaluation system is composed of the EVAL-ADPD188BIZ-S2 evaluation board, the EVAL-ADPDUCZ microcontroller board, the optional EVAL-CHAMBER smoke chamber and the Wavetool Evaluation Software graphical user interface (GUI). The software provides users with both low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so that the evaluation board can easily interface to the user development system.
- Supports the detection of universal asynchronous receiver and transmitter (UART)
- UDP transfer capability
- Full configuration of the ADPD188BI (register level, high level )
- Graph view (time graph, frequency graph)
Contents
EVAL-ADPD188BIZ-S2 evaluation board, Ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Optical Sensor
No SVHC (04-Feb-2026)
ADPD188BI
Evaluation Board ADPD188BI, Ribbon Cable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
