Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADRD2121-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4733072 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,538.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,538.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADRD2121-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4733072 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | ADIS16470, ADIS16500 |
| Application Sub Type | Miniature MEMS IMU |
| Kit Contents | Evaluation Board ADIS16470, ADIS16500, 8 x M2 PCB Standoffs, 4 x M2 Screws, 4 x M2 Nuts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADRD2121-EBZ is an evaluation board for ADIS16470 and ADIS16500. This is a hardware and software platform that enables high-speed asynchronous sampling of iSensor IMU data. Output data is provided through a USB virtual serial port and/or a user SPI port to allow transparent augmentation of an existing IMU interface system.
- Enable full throughput, buffered IMU data capture
- 64bytes buffer entry size (max) and 512 frames (min)
- Baud rate up to 1000000bps
- Small footprint enables evaluation and use of compact IMUs
- Registers accessible through a simple Command Line Interface (CLI)
- Python Library for Interfacing with CLI
- Easy IMU integration with an end user application in both Linux® and in Windows® environments
- Option for external or USB power (5V)
- Configuration options include: buffer overflow setting (stop sampling vs. delete oldest)
- Data ready input (from IMU) DIO number, IMU data-ready trigger polarity
Contents
Evaluation board ADIS16470, 4x M2 10mm PCB standoffs, 4x M2 15mm PCB standoffs, 4x M2 5mm screws, 4x M2 nuts.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Miniature MEMS IMU |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | ADIS16470, ADIS16500 |
|---|---|
| Kit Contents | Evaluation Board ADIS16470, ADIS16500, 8 x M2 PCB Standoffs, 4 x M2 Screws, 4 x M2 Nuts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
