Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,844.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,844.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM3070EBZCopy
Order Code5142955
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolator
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Product Range-
Kit ContentsBoard, User Guide
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADuM3070EBZ is an evaluation board for iCoupler ADuM3070 isolated switch regulator with integrated feedback. It demonstrates two separate applications for the ADuM3070 isolated switch regulator with integrated feedback. It has two independent power supply circuits: a double supply and a single supply. The switching frequency can be set from 200kHz to 1000kHz. The board supports a variety of I/O configurations and multiple transformer options. It is equipped with two ADuM3070 isolators.
- 2 independent ADuM3070 circuits including 2.5 kV rms isolated DC-to DC converters
- Single supply: 5Vin to 5Vout (regulated), reconfigurable to 5Vin to 3.3Vout or 3.3Vin to 3.3Vout
- Dual o/p: 15V (regulated) / 7.5V (unregulated) & 12V (regulated) / 6V (unregulated) from 5V input
- Footprints for Coilcraft and Halo transformer options
- Multiple switching frequency options
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolator
Silicon Core Number
-
Kit Contents
Board, User Guide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
